Pepperl+Fuchs NBN40-L2-A2-V1 40mm PNP NO/NC Inductive Sensor

MPN
NBN40-L2-A2-V1
EAN-13
2050001079695
Order Code
50-9446
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.13
10+ £62.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

An Inductive sensor with a switching range of 40mm and a quick-mounting bracket.
  • 4-way LED indication
  • Reverse polarity protection
  • Short-circuit protection
  • Terminated with 2m cable assembly
Type Inductive proximity switch
Connection PVC cable
Contact Configuration NO / NC
IP Rating IP69K
Maximum Temperature 85°C
Min. temperature -25°C
Operating Temperature –25 to +85°C
Operating Voltage (DC) 10 to 30V
Output PNP antivalent
Protection Type IP69K
Sensor Type Inductive proximity
Size 40mm
Switching Frequency 0 to 100Hz

Reviews

Be the first to submit a review

Trustpilot