Pepperl+Fuchs ML100-8-H-350-RT/95/103 Retroreflective Sensor Visible LED

Image Representative of Range

Pepperl+Fuchs ML100-8-H-350-RT/95/103 Retroreflective Sensor Visible LED

MPN
ML100-8-H-350-RT/95/103
EAN-13
2050001079565
Order Code
12-6523
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £140.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pepperl+Fuchs ML100-8-H-350-RT/95/103 retroreflective photo sensor, known for its background suppression and light/dark switch functionality. This optical sensor is ideal for detecting objects in automated production lines and ensuring process reliability. It is suitable for applications requiring precise and efficient detection in diverse lighting conditions.
Type Retroreflective photo sensor
Wavelength N/A
Max Range 350mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency N/A
Connector M8 (4-pin)
IP Rating IP67
Min. operating voltage 10V DC
Range (min.) (open area) 5mm
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot