Pepperl+Fuchs M100/MV100-RT/76a/95/103 Light Barrier Visible LED Mini Design

Image Representative of Range

Pepperl+Fuchs M100/MV100-RT/76a/95/103 Light Barrier Visible LED Mini Design

MPN
M100/MV100-RT/76a/95/103
EAN-13
2050001079534
Order Code
12-6521
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.23 £135.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Pepperl+Fuchs one-way light barrier M100/MV100-RT/76a/95/103 offers versatile switching options with light-ON/dark-ON modes. This miniature photoelectric sensor is ideal for object detection in automation and material handling applications. Its reflex light beam design ensures reliable performance in various industrial environments.
Type One-way light barrier
Wavelength N/A
Max Range 10m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency N/A
Connector M8 (4-pin)
IP Rating IP67
Min. operating voltage 10V DC
Range (min.) (open area) 0m
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot