Pepperl+Fuchs KFD2-STC4-Ex1 Transmitter Feeder Unit Reliable 1 piece

MPN
283672
EAN-13
4050143067091
Order Code
10-2365
Country of Origin
Singapore
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £446.00 £379.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 05/11/2026

The Pepperl+Fuchs KFD2-STC4-Ex1 is a versatile transmitter feeder unit ideal for control systems and automation applications. It functions as an interface converter, providing reliable isolation and signal processing between field instruments and control systems. Typical uses include temperature transduction and frequency conversion in industrial environments.
Type Transmitter feeder unit
Dim (L x W x H) 124 x 20 x 115 mm
Height 115mm
Input resistance 64Ω
Length 124mm
Load 0 ... 800 Ω at 20mA
Max. ambient temperature +60°C
Max. operating voltage 35V DC
Min. ambient temperature -20°C
Min. operating voltage 20V DC
Misc Attribute KFD2-STC4-Ex1
Output (current) 20mA
Supply Voltage 20 - 35V
Width 20mm

Reviews

Be the first to submit a review

Trustpilot