Pepperl+Fuchs GL5-J/43a/155 Mini Light Barrier Quick Install High Precision

Image Representative of Range

Pepperl+Fuchs GL5-J/43a/155 Mini Light Barrier Quick Install High Precision

MPN
GL5-J/43a/155
EAN-13
2050001079596
Order Code
10-2397
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Pepperl+Fuchs reflective light barrier GL5-J/43a/155 is a photoelectric sensor with both light-ON and dark-ON modes. This compact optical sensor is ideal for detecting objects in automated systems and is commonly used in manufacturing and assembly lines. Its precise reflex beam makes it suitable for applications requiring high accuracy and reliability.
Type Reflective light barrier
IP Rating IP40
Connector Plug (4-pin)
Dim (L x W x H) 27.2 x 13.4 x 13.2 mm
Height 13.2mm
Length 27.2mm
Max. operating voltage 24V DC
Max. Range 5mm
Min. operating voltage 5V DC
Operating Voltage 5 - 24 V DC
Output Type 2x PNP Antivalent
Transmitter type LED IR
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot