Pepperl+Fuchs 237038 Capacitive Proximity Sensor M18 PNP Adjustable

Image Representative of Range

Pepperl+Fuchs 237038 Capacitive Proximity Sensor M18 PNP Adjustable

MPN
237038
EAN-13
2050001694928
Order Code
12-6515
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £147.75 £125.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Pepperl+Fuchs capacitive proximity sensor CBB8-18GS75-E2-V1 is an M18 shielded PNP device that detects the presence of objects without physical contact. Its ability to sense through non-metallic barriers makes it ideal for applications in material handling and automation systems. This sensor ensures reliable performance in environments where traditional magnetic sensors may not be suitable.
Type Capacitive proximity sensor
Connector M12 (3-pin)
Contact Type 1 maker
Installation type shielded
IP Rating IP67
Max. operating voltage 30V DC
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute CBB8-18GS75-E2-V1
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M18
Switching distance (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot