Pepperl+Fuchs 210621 Capacitive sensor CBB4-12GH60-E2-V1

MPN
210621
EAN-13
2050000795541
Order Code
50-0034
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £167.00 £141.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This Pepperl+Fuchs capacitive sensor is made of V4A stainless steel, and so is suitable for applications in the food sector. Both capacitive and inductive sensors are operate without making contact with the material being sensed. The difference is that capacitive sensors will register conductive and non-conductive materials whilst inductive sensors will only register conductive ones.
  • Resistant to aggressive mediums
  • Sensing distance adjustable with a potentiometer
Type Capacitive sensor
IP Rating IP65
Maximum Temperature 70°C
Min. temperature -25°C
Sensing Distance 4mm

Reviews

Be the first to submit a review

Trustpilot