Pepperl+Fuchs 185398 Reflector 84.5mm Square with Fixing Holes

Image Representative of Range

Pepperl+Fuchs 185398 Reflector 84.5mm Square with Fixing Holes

MPN
185398
EAN-13
2050006363560
Order Code
10-2344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £29.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Pepperl+Fuchs' REF-H85-2 185398 is a precision-engineered reflector designed for use with light barriers. The reflector enhances the performance of light barriers by efficiently redirecting light beams in sensing applications. It is commonly utilised in industrial automation systems to ensure reliable object detection and positioning.
Type Reflector
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute REF-H85-2

Reviews

Be the first to submit a review

Trustpilot