Pepperl+Fuchs 119252 Sensor PNP Inductive Proximity Industrial

MPN
119252
EAN-13
2050006354247
Order Code
17-1848
Country of Origin
Indonesia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.44 £53.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pepperl+Fuchs 119252, also referred to as part number 2130004, is a inductive proximity sensor engineered for precise and reliable detection in industrial environments. This PNP type sensor is distinguished by its rugged construction, permitting robust performance in a wide range of challenging conditions, including exposure to dirt and moisture. It utilises inductive technology to detect metallic objects without contact, making it ideal for automation processes, conveyor systems, and machinery safety applications. Designed for high accuracy and durability, the sensor's versatility and resilience aid in optimising equipment functionality across various engineering disciplines.
Type SB3,5-G-E2
Connector Braid
Content 1
Enclosure material PBT
IP Rating IP67
Max. operating voltage 30V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 30 V
Outputs PNP
Product Type Inductive sensor
Switching Frequency 2000Hz

Reviews

Be the first to submit a review

Trustpilot