PENTATECH AS242 Combo Sounder 115 dB Outdoor Use Signal Transmitter

Image Representative of Range

PENTATECH AS242 Combo Sounder 115 dB Outdoor Use Signal Transmitter

MPN
12382
Brand
PENTATECH
EAN-13
4015162123821
Order Code
10-2305
Country of Origin
Turkey
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £107.40 £91.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The PENTATECH Combo sounder AS242 offers a powerful 115 dB alarm to ensure effective audible alerts. It is typically used in security systems for residential or commercial properties. The device combines reliable sound performance with a compact design for versatile installation.
Colour N/A
Type Combo sounder
Case Colour Red
Depth 80mm
Factory colour Red
Height 300mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute AS242
Noise emission (max.) 115dB
Size (W x H x D) 197 x 300 x 80 mm
Width 197mm

Reviews

Be the first to submit a review

Trustpilot