PENTATECH 33609 DG6 Door Alarm 95 dB, Key Arming, Easy Install

Image Representative of Range

PENTATECH 33609 DG6 Door Alarm 95 dB, Key Arming, Easy Install

MPN
33609
Brand
PENTATECH
EAN-13
4015162336092
Order Code
12-6507
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The PENTATECH Door Alarm DG6 is a security device designed to safeguard doors and windows, emitting a loud 95 dB alarm to deter intruders. It comes with a key for easy activation and deactivation, ensuring user convenience. Ideal for homes and offices, it enhances security and provides peace of mind.
Type Door/window alarm
Power Source battery-powered
Component Door alarm
Depth 26mm
Dimensions (W x H x D) 54 x 104 x 26 mm
Energy efficiency rating Doesn't apply
Height 104mm
Operating Voltage 4.5V DC
Sound pressure 95dB
Weight 85g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot