PENTATECH 33171 BMD01 Dual Motion Detector with 2-Sensor Tech EN50131 Cert.

MPN
33171
Brand
PENTATECH
EAN-13
4015162331714
Order Code
10-2327
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PENTATECH 33171 BMD01 is a dual motion detector designed for use in burglar alarm systems. Manufactured by PENTATECH, this device reliably detects intruders and triggers an alarm sounder. It is ideal for enhancing security in homes or businesses by integrating into existing alarm systems.
Type Motion detector
Depth 47mm
Dimensions (W x H x D) 64 x 111 x 47 mm
Height 111mm
Operating Voltage 12V
Width 64mm

Reviews

Be the first to submit a review

Trustpilot