PENTATECH 33166 Display ANZ01: LED + Buzzer 70 dB Indoor Easy Install

Image Representative of Range

PENTATECH 33166 Display ANZ01: LED + Buzzer 70 dB Indoor Easy Install

MPN
33166
Brand
PENTATECH
EAN-13
4015162331660
Order Code
10-2326
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.15 £19.68
10+ £18.75
50+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The PENTATECH 33166 is an alarm system accessory featuring a 70 dB buzzer and LED display for indoor use. Designed for reliable performance, it is an ideal addition to enhance existing alarm systems. Typical applications include use in homes or offices for increased security and alert notifications.
Type LED display + buzzer
Depth 24mm
Dimensions (W x H x D) 50 x 45 x 24 mm
Height 45mm
IP Rating IP40
Max. sound pressure 70dB
Temperature Range -20 - +60°C
Used at Indoors
Width 50mm

Reviews

Be the first to submit a review

Trustpilot