PENTATECH 25646 IR Illuminator 60m Range 12 High Power LEDs Outdoor

Image Representative of Range

PENTATECH 25646 IR Illuminator 60m Range 12 High Power LEDs Outdoor

MPN
25646
Brand
PENTATECH
EAN-13
4015162256468
Order Code
10-2317
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by IR range (max.):

    30m 60m 80m
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £150.16 £127.64
10+ £125.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PENTATECH 25646, also known as the IR26/850 infrared spotlight, is a durable IR illuminator designed for outdoor use with a range of up to 60 metres. This infrared light is ideal for enhancing night-time visibility in security systems and surveillance applications. The PENTATECH 25646 IR illuminator is perfect for providing discreet lighting solutions in various outdoor environments.
Type IR illuminator
IR range (max.) 60m
Radiation Angle 80°
Shaft Length 850nm
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot