PENTATECH 25645 IR Illuminator 30m Range 4 IR LEDs for Night Cameras

Image Representative of Range

PENTATECH 25645 IR Illuminator 30m Range 4 IR LEDs for Night Cameras

MPN
25645
Brand
PENTATECH
EAN-13
4015162256451
Order Code
10-2316
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by IR range (max.):

    30m 60m 80m
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £63.38 £53.87
10+ £52.26
50+ £52.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The PENTATECH 25645 IR illuminator extends infrared visibility up to 30 m outdoors, providing enhanced night vision capabilities. This infrared spotlight is ideal for security applications, ensuring clear monitoring in low-light conditions. The PENTATECH 25645 model is built for durability, making it suitable for various outdoor environments.
Type IR illuminator
IR range (max.) 30m
Radiation Angle 80°
Shaft Length 850nm
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot