PENTATECH 24226 KA05 Dummy Camera with Flashing LED for Outdoor Deterrence

Image Representative of Range

PENTATECH 24226 KA05 Dummy Camera with Flashing LED for Outdoor Deterrence

MPN
24226
Brand
PENTATECH
EAN-13
4015162242263
Order Code
10-2315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

PENTATECH manufactures the 24226 dummy camera, which is designed to look like a real CCTV camera. This camera lookalike includes a flashing LED to enhance authenticity, serving as a cost-effective deterrent against theft. Ideal for use in both residential and commercial settings, it provides a sense of security without operational functionality.
Type Dummy camera
CCTV cam features with flashing LED
Depth 260mm
Dimensions (W x H x D) 100 x 110 x 260 m
Enclosure material Aluminium
Height 110mm
Weight 1.06
Width 100m

Reviews

Be the first to submit a review

Trustpilot