PENTATECH 24223 KA20 Dummy Camera with Flashing LED and Warning Stickers

Image Representative of Range

PENTATECH 24223 KA20 Dummy Camera with Flashing LED and Warning Stickers

MPN
24223
Brand
PENTATECH
EAN-13
4015162242232
Order Code
10-2313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.18 £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The PENTATECH 24223 dummy camera is a fake CCTV unit with a flashing LED, designed to resemble a real security camera. Manufactured by PENTATECH, this bogus camera serves as an effective deterrent to potential intruders. It is typically used in both residential and commercial settings to enhance perceived security.
Type Dummy camera
CCTV cam features with flashing LED
Depth 99mm
Dimensions (W x H x D) 60 x 60 x 99 mm
Enclosure material Aluminium
Height 60mm
Weight 0
Width 60mm

Reviews

Be the first to submit a review

Trustpilot