PENTATECH 22130 CO50 Carbon Monoxide Detector with 10-Year Battery

Image Representative of Range

PENTATECH 22130 CO50 Carbon Monoxide Detector with 10-Year Battery

MPN
22130
Brand
PENTATECH
EAN-13
4015162221305
Order Code
10-2309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.02 £27.22
10+ £25.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

PENTATECH CO50 is a carbon monoxide detector featuring a built-in sensor and a 10-year battery. This battery-powered device efficiently detects carbon monoxide, ensuring safety in homes and buildings. Commonly used as a gas alarm in residential areas, it alerts users to dangerous CO levels.
Type Carbon monoxide detector
Power Source battery-powered
Depth 31mm
detects Carbon monoxide
Dimensions (W x H x D) 87 x 87 x 31 mm
Height 87mm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot