PENTATECH 22121 CO30 Detector 10-Year Battery Alerts to Carbon Monoxide

MPN
22121
Brand
PENTATECH
EAN-13
4015162221213
Order Code
10-2308
Country of Origin
China
View Full Product Range (2)

Discontinued


The Pentatech CO30 is a battery-powered carbon monoxide detector designed for residential safety. It features a 10-year battery life, ensuring long-term reliability in detecting dangerous gas levels. This gas detector is ideal for homes, alerting occupants with a loud alarm in the presence of carbon monoxide.
Type Carbon monoxide detector
Power Source battery-powered
Depth 30mm
Detector features incl. 10-year battery
detects Carbon monoxide
Dimensions (W x H x D) 65 x 100 x 30 mm
Height 100mm
Width 65mm

Trustpilot