PENTATECH 12405 Visuo-Acoustic Device 100dB Red Siren LED BA10S

Image Representative of Range

PENTATECH 12405 Visuo-Acoustic Device 100dB Red Siren LED BA10S

MPN
12405
Brand
PENTATECH
EAN-13
4015162124057
Order Code
10-2307
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PENTATECH manufactures the Visuo-acoustic signalling device LED BA10S, which emits a 100 dB sound alert. This device integrates visual signals with acoustic warnings, enhancing safety measures. It is typically used in industrial settings to alert personnel to emergencies or operational hazards.
Type Visuo-acoustic signalling device
Case Colour Red
Colour Red
Factory colour Red
Height 52mm
Misc Attribute BA10S
Noise emission (max.) 100dB
Size (Ø x H) 110 mm x 52 mm

Reviews

Be the first to submit a review

Trustpilot