PENTATECH 12381 AS241 Alarm Sounder 100dB Red Siren EN 54-3 Compliant

Image Representative of Range

PENTATECH 12381 AS241 Alarm Sounder 100dB Red Siren EN 54-3 Compliant

MPN
12381
Brand
PENTATECH
EAN-13
4015162123814
Order Code
10-2304
Country of Origin
Turkey
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.58 £35.94
10+ £33.99
100+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PENTATECH Alarm sounder 12381 AS241 emits a loud 100 dB alarm. It is designed for clear and efficient alerting in security systems and emergency situations. The device is suitable for both residential and commercial applications.
Colour Red
Type Alarm sounder
Case Colour Red
Factory colour Red
Height 52mm
IP Rating IP21
Material Acrylonitrile butadiene styrene
Maximum Temperature 55°C
Min. temperature -10°C
Misc Attribute AS241
Noise emission (max.) 100dB
Size (Ø x H) 110 mm x 52 mm

Reviews

Be the first to submit a review

Trustpilot