PenPower 2269427 Signature pad Black accurate easy-to-use design

MPN
2269427
Brand
PenPower
EAN-13
4064161085029
Order Code
19-4974
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £215.93 £183.54
10+ £180.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

PenPower 2269427 is a signature pad engineered for precision and ease of use, characterised by its sleek black design. The devices primary function is to capture handwritten signatures with high accuracy, making it an essential tool for professionals who require reliable digital documentation. Designed for seamless integration into electronic signature workflows, it is commonly utilised in financial services, government agencies, and healthcare environments where securing electronic transactions and sensitive information is paramount. The signature pad features advanced pressure sensitivity technology, enabling it to accurately reflect subtle writing nuances. This capability ensures that each signature captured is a true representation of the users unique handwriting style.
Type Signature pad
Colour Black
Depth 145mm
Height 16mm
Interfaces USB
Product Type Signature pad
Weight 200g
Width 165mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot