PenPower 2115068 Write2GO digital notepad USB2 built-in display PC-free digiti

Order Code:

19-4973

Brand: PenPower MPN: 2115068 EAN-13: 4710837753012
Qty Unit Price (Ex VAT)
1+ £69.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

PenPower 2115068 offers a sophisticated solution in the form of the Write2Go digital notepad, a device equipped with USB2 connectivity and a built-in display that functions independently of a personal computer. This innovative notepad is designed for seamless digital transcription, capturing handwritten notes and sketches and converting them directly into digital format, which is ideal for data entry processes or quick notetaking in engineering environments. Its capability to operate without the need for a PC makes it particularly useful in settings where portability and immediacy of data capture are critical, such as in field research, laboratory documentation, and design brainstorming sessions.
Type Digital notepad
Depth 22mm
Dimensions (W x H x D) 136 x 125 x 22 mm
Height 125mm
Interfaces USB A (USB 2.0)
Product Type Digital notepad
Weight 95g
Width 136mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot