Christmas Opening Hours and Delivery Dates here
PEM CWT3B/2.5/1000 Clamp Meter 600A Max Flexible Rogowski Coil

PEM CWT3B/2.5/1000 Clamp Meter 600A Max Flexible Rogowski Coil

Order Code:

10-2303

Brand: PEM MPN: CWT3 B/2.5/1000 EAN-13: 0672823257581

Discontinued


The PEM CWT3 B/2.5/1000 clamp meter adapter is a flexible Rogowski coil designed for measuring alternating current up to 600 A. Manufactured by PEM, it serves as a current converter and clamp adapter suitable for various electrical testing applications. Typical uses include monitoring and analysis of current loops in industrial and commercial settings.
Type Clamp meter adapter
Amperage reading range AC (max.) 600A
Basic accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dim (L x W x H) 183 x 93 x 32 mm
Height 32mm
Length 183mm
Opening range of current clamps 1000mm
Output signal (max.) 6V
Power supply (details) 4 x AA battery
Type B BNC socket
Width 93mm

Trustpilot