PEM CWT UM/06/B/1/80 Ultra Mini Clamp Meter Adapter 120A Max Flexible

Image Representative of Range

PEM CWT UM/06/B/1/80 Ultra Mini Clamp Meter Adapter 120A Max Flexible

MPN
CWT UM/06/B/1/80
Brand
PEM
EAN-13
0672823258274
Order Code
10-2300
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £2065.39 £1755.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PEM CWT 06 Ultra Mini is a flexible clamp meter adapter designed for A/AC current measurement up to 120 A. It features a Rogowski coil for accurate readings and compact design. Typical applications include use as a current loop and current converter in electrical engineering settings.
Type Clamp meter adapter
Maximum AC Current Measurement 120A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 183 x 93 x 32 mm
Height 32mm
Length 183mm
Opening range of current clamps 80mm
Output signal (max.) 6V
Power supply (details) 4 x AA battery
Type B BNC socket
Width 93mm

Reviews

Be the first to submit a review

Trustpilot