PEM CWT MiniHF 6/B/2.5/100/5 Clamp Meter Adapter 1200A Max Flexible Oscilloscope

MPN
CWT MiniHF 6/B/2.5/100/5
Brand
PEM
EAN-13
0672823258151
Order Code
10-2298
Country of Origin
United Kingdom
View Full Product Range (6)

Discontinued


The PEM CWT MiniHF 6/B/2.5/100/5 clamp meter adapter features a flexible Rogowski coil with an A/AC reading range of up to 1200 A. Manufactured by PEM, this current loop and clamp adapter is ideal for measuring current in challenging environments with restricted space. It is commonly used in power electronics and power quality monitoring applications.
Type Clamp meter adapter
Maximum AC Current Measurement 1200A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 183 x 93 x 32 mm
Height 32mm
Length 183mm
Opening range of current clamps 100mm
Output signal (max.) 6V
Power supply (details) 4 x AA battery
Type B BNC socket
Width 93mm

Trustpilot