Pelikan 821278 Snap Metallic Ballpoint pen Blue ink Office Essentials 1 pc

MPN
821278
Brand
Pelikan
EAN-13
4012700821270
Order Code
19-4967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.56 £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pelikan 821278 is a Snap Metallic K10 ballpoint pen categorised as an office essential. This high-precision writing instrument is designed with a robust snap mechanism and is distinguished by its metallic finish, providing durability and a professional appearance. Utilising blue ink, it offers smooth and reliable performance suitable for everyday tasks in engineering environments, from technical documentation to annotation of complex schematics. The pen's construction ensures consistent ink flow ideal for precision drafting and note-taking in design meetings, emphasising its practicality in any office setting. With its single-unit availability, it serves as an essential tool for professionals who require dependable writing capabilities.
Type Ballpoint
Colour Blue
Pack Size 1
Barrel Material Aluminium
Clip Yes
Rack size 483 mm (19")
Tip material Brass

Reviews

Be the first to submit a review

Trustpilot