Pegas PS90500 Spiral-Tooth Blades 12-Piece Size 2/0 Multi-Material Use

Image Representative of Range

Pegas PS90500 Spiral-Tooth Blades 12-Piece Size 2/0 Multi-Material Use

MPN
PS90500
Brand
Pegas
EAN-13
4009215167672
Order Code
12-6498
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Pegas PS90500 set comprises 12 round tooth saw blades of size 2/0. These versatile blades are suitable for cutting both hard and soft wood, plastics, as well as ferrous and non-ferrous metals. Ideal for use with jigsaws and fretsaws, they provide precision and durability for various applications.
Type Round tooth
Blade Length 130mm
Quantity 12
Material Suitability Hard and soft wood, plastics/ferrous and non-ferrous metals.
Misc Attribute Round tooth

Reviews

Be the first to submit a review

Trustpilot