Pegas PS90404 Scroll Saw Blades Gr.3 12piece Hardwood 130mm Wide Tooth

Image Representative of Range

Pegas PS90404 Scroll Saw Blades Gr.3 12piece Hardwood 130mm Wide Tooth

MPN
PS90404
Brand
Pegas
EAN-13
4009215166729
Order Code
12-6493
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Pegas PS90404 jigsaw blades, designed with a wide tooth configuration for efficient cutting. These scroll saw blades, suitable for hardwood, measure 130 mm in length and come in a pack of 12. Typically used for intricate woodworking tasks, they provide precision and durability in fretsaw applications.
Type Wide tooth
Blade Length 130mm
Quantity 12
Material Suitability Hardwood
Misc Attribute Wide tooth
Tooth Pitch Blade thickness: 0.32 mm. · Teeth/cm: 8 · Cutting strength: 0.36 mm · Opt. Material thickness: 4 - 10mm

Reviews

Be the first to submit a review

Trustpilot