Peddinghaus ULTRATEC 5039.98.0300 Ball-Peen Hammer 300g DIN 1041 1 piece

Image Representative of Range

Peddinghaus ULTRATEC 5039.98.0300 Ball-Peen Hammer 300g DIN 1041 1 piece

MPN
5039.98.0300
Brand
Peddinghaus
EAN-13
4016134506765
Order Code
12-6477
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.79 £15.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Peddinghaus ULTRATEC 5039.98.0300 is a ball-peen hammer weighing 300 grams, designed according to DIN 1041 standards. This high-quality hand tool is ideal for shaping metal, riveting, and striking punches. Its robust construction makes it suitable for both professional and hobbyist metalworking applications.
Type Ball Pein Hammer
Weight 300g
Head Material Steel
DIN Standard DIN 1041
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot