Peddinghaus 5434020027 KH-X Plastic Hammer 27 mm Red Head Ash Handle

Image Representative of Range

Peddinghaus 5434020027 KH-X Plastic Hammer 27 mm Red Head Ash Handle

MPN
5434020027
Brand
Peddinghaus
EAN-13
4016134002700
Order Code
10-2201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.34
10+ £14.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Peddinghaus 5434020027 plastic hammer is a durable handheld tool. It features a plastic head designed to prevent surface damage. Ideal for delicate tasks, it is commonly used in woodworking and assembly applications.
Type Nylon & Plastic Hammers
Weight 300g
Handle Material Ash
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot