Peddinghaus 5334020050 Plastic Hammer 50mm Ash Handle Impact-Resistant

Image Representative of Range

Peddinghaus 5334020050 Plastic Hammer 50mm Ash Handle Impact-Resistant

MPN
5334020050
Brand
Peddinghaus
EAN-13
4016134001819
Order Code
10-2196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £25.75 £21.89
10+ £20.86
50+ £20.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus 5334020050 is a plastic hammer designed for precision work. This handheld tool features a durable construction suitable for delicate surfaces. It is ideal for tasks requiring minimal marking or damage, such as furniture assembly or crafts.
Type Nylon & Plastic Hammers
Weight 850g
Handle Material Ash
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot