Peddinghaus 5334020022 Plastic Hammer 22mm Ash Handle Impact-Resistant

Image Representative of Range

Peddinghaus 5334020022 Plastic Hammer 22mm Ash Handle Impact-Resistant

MPN
5334020022
Brand
Peddinghaus
EAN-13
4016134001727
Order Code
10-2193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.38
10+ £6.89
50+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Peddinghaus, this plastic hammer is part of their handheld tool range. It features a durable plastic construction, ideal for tasks requiring gentle force without causing surface damage. Typical applications include woodworking, assembling delicate components, and household repairs.
Type Nylon & Plastic Hammers
Weight 150g
Handle Material Ash
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot