Peddinghaus 5293.98.2000 ULTRATEC Club Hammer 2000g DIN 6475 1 piece

Image Representative of Range

Peddinghaus 5293.98.2000 ULTRATEC Club Hammer 2000g DIN 6475 1 piece

MPN
5293.98.2000
Brand
Peddinghaus
EAN-13
4016134506963
Order Code
12-6488
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Peddinghaus ULTRATEC 5293.98.2000 Club Hammer, weighing 2000 g, is a robust handheld tool designed to meet DIN 6475 standards. Manufactured by Peddinghaus, this hammer is ideal for heavy-duty tasks that require significant force, such as masonry and construction work. Its solid construction and ergonomic design ensure durability and precision in demanding environments.
Type Club Hammers
Weight 2000g
Handle Material Fibreglass
Head Material Tool steel
DIN Standard DIN 6475
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot