Peddinghaus 5293.98.1500 ULTRATEC Club Hammer 1500g DIN 6475 1 piece

Image Representative of Range

Peddinghaus 5293.98.1500 ULTRATEC Club Hammer 1500g DIN 6475 1 piece

MPN
5293.98.1500
Brand
Peddinghaus
EAN-13
4016134506956
Order Code
12-6487
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Peddinghaus ULTRATEC 5293.98.1500 club hammer is a robust, 1500 g hand tool designed according to DIN 6475 standards. It is ideal for heavy-duty tasks in construction and masonry work. This club hammer is a reliable choice for those seeking durability and precision in their tools.
Type Club Hammers
Weight 1500g
Handle Material Fibreglass
Head Material Tool steel
DIN Standard DIN 6475
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot