Peddinghaus 5293.98.1000 ULTRATEC Club Hammer 1000g DIN 6475 1 piece

Image Representative of Range

Peddinghaus 5293.98.1000 ULTRATEC Club Hammer 1000g DIN 6475 1 piece

MPN
5293.98.1000
Brand
Peddinghaus
EAN-13
4016134506932
Order Code
12-6485
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.02 £22.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Peddinghaus ULTRATEC club hammer is a robust handheld tool weighing 1000 grams and complies with DIN 6475 standards. Ideal for construction and demolition tasks, it is designed for powerful impacts. This durable hammer is crafted for precision and reliability, making it suitable for both professional and DIY projects.
Type Club Hammers
Weight 1000g
Handle Material Fibreglass
Head Material Tool steel
DIN Standard DIN 6475
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot