Peddinghaus 5293.02.1500 Club Hammer 1500g DIN 6475 1 piece.

Image Representative of Range

Peddinghaus 5293.02.1500 Club Hammer 1500g DIN 6475 1 piece.

MPN
5293.02.1500
Brand
Peddinghaus
EAN-13
4016134505737
Order Code
12-6483
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.57 £17.48
10+ £16.55
50+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Peddinghaus 5293.02.1500 Club hammer weighs 1500 grams and conforms to the DIN 6475 standard, making it a durable tool for heavy-duty tasks. It is typically used for demolition work, masonry, and driving chisels. As a robust hand tool, it features a compact design that facilitates powerful strikes in confined spaces.
Type Club Hammers
Weight 1500g
Handle Material Wood
Head Material Steel
DIN Standard DIN 6475

Reviews

Be the first to submit a review

Trustpilot