Peddinghaus 5293.02.1250 Club Hammer 1250g DIN 6475 1 piece

Image Representative of Range

Peddinghaus 5293.02.1250 Club Hammer 1250g DIN 6475 1 piece

MPN
5293.02.1250
Brand
Peddinghaus
EAN-13
4016134505720
Order Code
12-6482
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.85 £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus 5293.02.1250 club hammer weighs 1250 g and conforms to DIN 6475 standards. Designed for versatility in various construction applications, it is a sturdy handheld tool. Typically used for driving chisels and masonry nails, this club hammer is essential for professional and DIY projects alike.
Type Club Hammers
Weight 1250g
Handle Material Wood
Head Material Steel
DIN Standard DIN 6475

Reviews

Be the first to submit a review

Trustpilot