Peddinghaus 5147020000 Komfort Tiling Hammer 2350g 111mm High Comfort

MPN
5147020000
Brand
Peddinghaus
EAN-13
4016134506390
Order Code
10-2183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £67.41 £57.30
10+ £55.28
50+ £55.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus Komfort 5147020000 Tiling Hammer is a robust handheld tool, weighing 2350 grams with a head width of 111 mm. It is designed for professional use in tiling applications, providing precision and efficiency. The tool is ideal for setting tiles securely and adjusting them accurately.
Type Tiling hammer
Weight 2350g
Handle Material Ash
Length 111mm

Reviews

Be the first to submit a review

Trustpilot