Peddinghaus 5128250001 X-Striker Claw Hammer 580g Steel Tube Handle

Image Representative of Range

Peddinghaus 5128250001 X-Striker Claw Hammer 580g Steel Tube Handle

MPN
5128250001
Brand
Peddinghaus
EAN-13
4016134504839
Order Code
10-2165
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Peddinghaus claw hammer 5128250001 is a durable hand tool designed for versatility and precision. Featuring a robust construction, it is ideal for tasks that require hammering and nail removal. Commonly used in carpentry and construction, this tool provides reliability and control.
Type Claw Hammers
Weight 580g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot