Peddinghaus 5126250001 XStriker Claw Hammer 901g 320mm Durable Tool

Image Representative of Range

Peddinghaus 5126250001 XStriker Claw Hammer 901g 320mm Durable Tool

MPN
5126250001
Brand
Peddinghaus
EAN-13
4016134508905
Order Code
10-2163
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.67
10+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Peddinghaus XStriker is a durable claw hammer weighing 901 g and measuring 320 mm. Ideal for carpentry and DIY projects, this handheld tool is designed for efficient nail removal and driving. The Peddinghaus 5126250001 Claw Hammer is a reliable choice for various household and professional tasks.
Type Claw Hammers
Weight 901g
Handle Material Steel
Length 320mm

Reviews

Be the first to submit a review

Trustpilot