Peddinghaus 5125250001 Xstriker Claw Hammer 570g Steel Handle No Magnet

Image Representative of Range

Peddinghaus 5125250001 Xstriker Claw Hammer 570g Steel Handle No Magnet

MPN
5125250001
Brand
Peddinghaus
EAN-13
4016134508899
Order Code
10-2162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Peddinghaus 5125250001 is a high-quality claw hammer, ideal for driving and removing nails. This handheld tool, recognised for its durability, is part of Peddinghaus's reliable range of hand tools. Suitable for construction and woodworking projects, it provides precision and efficiency for both professionals and DIY enthusiasts.
Type Claw Hammers
Weight 570g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot