Peddinghaus 5039981500 Ball-peen Hammer 1500g ULTRATEC Handle 360mm

MPN
5039981500
Brand
Peddinghaus
EAN-13
4016134506826
Order Code
10-2142
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £31.96
10+ £30.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peddinghaus 5039981500 Ball-peen hammer weighs 1760 g and measures 360 mm, making it a robust tool for metalworking and shaping tasks. Known for its durable construction, this Peddinghaus hammer is ideal for use in workshops and by craftsmen. As a leading manufacturer of handheld tools, Peddinghaus ensures this hammer provides reliability and precision in demanding applications.
Type Ball Pein Hammer
Weight 1760g
Handle Material Ultratec 3-K
Head Material Metal
Length 360mm

Reviews

Be the first to submit a review

Trustpilot