Peddinghaus 5039980050 Duo Ultratec Soft Face Hammer 1870g 420mm

MPN
5039980050
Brand
Peddinghaus
EAN-13
4016134010361
Order Code
10-2138
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Peddinghaus Duo Ultratec 5039980050 is a soft face ball-peen hammer weighing 1870 g and measuring 420 mm in length. This hand tool is designed for applications that require careful metal shaping or striking without causing surface damage. Ideal for both professional and DIY tasks, it provides a balance of impact and protection when working with delicate materials.
Type Soft Face Hammer
Weight 1870g
Head Material Metal
Length 420mm

Reviews

Be the first to submit a review

Trustpilot