Peddinghaus 5039980040 Duo Ultratec Soft Face Ball-Peen Hammer 700g 400mm

MPN
5039980040
Brand
Peddinghaus
EAN-13
4016134010316
Order Code
10-2137
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.14
10+ £29.08
50+ £28.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Peddinghaus 5039980040 Duo Ultratec is a 700 g soft face ball-peen hammer with a 400 mm handle, ideal for precise shaping and metalworking tasks. As a versatile handheld tool, it features a non-marring surface perfect for delicate materials. This hammer is commonly used by professionals in engineering and construction for its reliability and durability.
Type Soft Face Hammer
Weight 700g
Head Material Metal
Length 400mm

Reviews

Be the first to submit a review

Trustpilot