Peddinghaus 5039980032 Duo Ultratec Soft Face Ball-Peen Hammer 500g 400mm

MPN
5039980032
Brand
Peddinghaus
EAN-13
4016134010293
Order Code
10-2135
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.80 £26.18
10+ £24.95
50+ £24.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Peddinghaus Duo Ultratec 5039980032 is a 500 g soft face ball-peen hammer designed for precision work. This 400 mm hand tool is ideal for shaping metal and striking delicate surfaces without causing damage. It is a reliable addition to any toolkit, perfect for those in engineering or metalworking applications.
Type Soft Face Hammer
Weight 500g
Head Material Metal
Length 400mm

Reviews

Be the first to submit a review

Trustpilot