Peddinghaus 5039030400 Ball-peen Hammer 400g Hickory Handle Steel C45E

Image Representative of Range

Peddinghaus 5039030400 Ball-peen Hammer 400g Hickory Handle Steel C45E

MPN
5039030400
Brand
Peddinghaus
EAN-13
4016134501876
Order Code
10-2122
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.45
10+ £12.64
50+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Peddinghaus manufactures the 5039030400 ball-peen hammer, a durable handheld tool. This hammer is designed for metalworking tasks, offering a rounded peen for shaping and a flat head for striking. Typically used in applications such as riveting and shaping metal, it is a versatile addition to any toolkit.
Type Ball Pein Hammer
Weight 400g
Handle Material Hickory
Head Material Steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot