Peddinghaus 5039030300 Ball-peen Hammer 300g Hickory C45E Steel

Image Representative of Range

Peddinghaus 5039030300 Ball-peen Hammer 300g Hickory C45E Steel

MPN
5039030300
Brand
Peddinghaus
EAN-13
4016134501869
Order Code
10-2119
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.56
10+ £11.81
50+ £11.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Peddinghaus ball-peen hammer, model 5039030300, is a durable handheld tool ideal for metalworking tasks. Manufactured by Peddinghaus, it features a rounded peen for shaping metal and completing riveting and striking operations. This versatile hand tool is an essential addition to any professional or hobbyist's toolkit.
Type Ball Pein Hammer
Weight 300g
Handle Material Hickory
Head Material Steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot