Peddinghaus 5039.98.1000 ULTRATEC Ball-Peen Hammer 1000g DIN 1041 1 piece

Image Representative of Range

Peddinghaus 5039.98.1000 ULTRATEC Ball-Peen Hammer 1000g DIN 1041 1 piece

MPN
5039.98.1000
Brand
Peddinghaus
EAN-13
4016134506819
Order Code
12-6480
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £33.24 £28.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Peddinghaus ULTRATEC 5039.98.1000 ball-peen hammer weighs 1000g and conforms to DIN 1041 standards. This hand-held tool is ideal for shaping metal surfaces and riveting. Designed for durability and versatility, it is suitable for both professional and DIY applications.
Type Ball Pein Hammer
Weight 1000g
Head Material Steel
DIN Standard DIN 1041
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot