Peddinghaus 5039.02.1000 Ball-peen Hammer 1000g DIN 1041 1 piece

Image Representative of Range

Peddinghaus 5039.02.1000 Ball-peen Hammer 1000g DIN 1041 1 piece

MPN
5039.02.1000
Brand
Peddinghaus
EAN-13
4016134501791
Order Code
12-6474
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.56 £18.33
10+ £17.34
50+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Peddinghaus ball-peen hammer 5039.02.1000 weighs 1000 g and complies with DIN 1041 standards. This robust hand tool is ideal for shaping metal and peening rivets. It is a durable and essential tool for metalwork and engineering tasks.
Type Ball Pein Hammer
Weight 1000g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot